- RS Stock No.:
- 218-4160
- Mfr. Part No.:
- 50566-963-1809 M
- Manufacturer:
- Mascot Workwear
2 In stock for delivery within 2 working days
Added
Price Each
€73.83
(exc. VAT)
€90.81
(inc. VAT)
Units | Per unit |
1 + | €73.83 |
- RS Stock No.:
- 218-4160
- Mfr. Part No.:
- 50566-963-1809 M
- Manufacturer:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Hoodie has good space for placement of company logo. It has front pockets, hood with lining and zip right through. It has modern, close fit with great freedom of movement and rib at waist and at cuffs. It has dark anthracite and black colour.
It brushed inside
It tolerates industrial washing
It tolerates industrial washing
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Anthracite |
Material | Polyester, Cotton |
Hooded | No |
Pockets | Front |
Series | 50566 |
Size | M |
- RS Stock No.:
- 218-4160
- Mfr. Part No.:
- 50566-963-1809 M
- Manufacturer:
- Mascot Workwear