- RS Stock No.:
- 218-4220
- Mfr. Part No.:
- 51580-966-010 S
- Manufacturer:
- Mascot Workwear
4 In stock for delivery within 2 working days
Added
Price Each
€27.02
(exc. VAT)
€33.23
(inc. VAT)
Units | Per unit |
1 + | €27.02 |
- RS Stock No.:
- 218-4220
- Mfr. Part No.:
- 51580-966-010 S
- Manufacturer:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Sweatshirt has modern, close fit with great freedom of movement. It is brushed inside making it warm and soft to wear. It is dark navy in colour.
It is rib at neck, waist and arms
It has neckband
It has neckband
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Dark Navy |
Material | Polyester, Cotton |
Hooded | No |
Pockets | None |
Series | 51580 |
Size | S |
- RS Stock No.:
- 218-4220
- Mfr. Part No.:
- 51580-966-010 S
- Manufacturer:
- Mascot Workwear