- RS Stock No.:
- 135-7264
- Mfr. Part No.:
- 860634-49
- Manufacturer:
- Treston
Discontinued product
- RS Stock No.:
- 135-7264
- Mfr. Part No.:
- 860634-49
- Manufacturer:
- Treston
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Concept Work Bench Extension Bracket
Extension bracket to extend work tables for Treston® Friction, Crank and Motor Concept work bench frames. Designed for 30 in Concept work benches.
Features and Benefits
Extension from 30 in to 36 in
Suitable for Concept work bench frames
Easy to fit
Suitable for Concept work bench frames
Easy to fit
Note
2 Extension brackets are required per table
Shelving Accessories
Specifications
Attribute | Value |
---|---|
Height | 150mm |
Accessory Type | Work Bench Extension |
For Use With | Concept Bench |
Width | 150mm |