- RS Stock No.:
- 127-1509
- Mfr. Part No.:
- 16925017.11
- Manufacturer:
- Bott
2 In stock for delivery within 2 working days
Added
Price Each
€703.56
(exc. VAT)
€865.38
(inc. VAT)
Units | Per unit |
1 + | €703.56 |
- RS Stock No.:
- 127-1509
- Mfr. Part No.:
- 16925017.11
- Manufacturer:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bott High Drawer Cabinets
Bott High Drawer Cabinets are manufactured with a high quality in mind. A welded steel construction ensures long life and a safe service even in tough industrial environment. Standard fitment drawers are 75 kg U.D.L capacity with 100% extension, roller bearing slides, for ease of action even under full load. Handles are recessed into the drawer fronts to give a flush front.
Features & Benefits
Welded steel construction
75 Kg U.D.L. capacity, 100% extension drawers
Central locking
Powdercoat RAL5010 blue / RAL7035 grey finish
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Specifications
Attribute | Value |
---|---|
Drawers | 5 |
Case Material | Steel |
Height | 900mm |
Width | 525mm |
Depth | 550mm |
Transparent Drawers | No |
Drawer Material | Steel |
Tilt Drawers | No |
Colour | Blue, Grey |