- RS Stock No.:
- 127-1510
- Mfr. Part No.:
- 16927124.11
- Manufacturer:
- Bott
2 In stock for delivery within 2 working days
Added
Price Each
€1,328.81
(exc. VAT)
€1,634.44
(inc. VAT)
Units | Per unit |
1 + | €1,328.81 |
- RS Stock No.:
- 127-1510
- Mfr. Part No.:
- 16927124.11
- Manufacturer:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bott Trolley
The Bott professional heavy-duty maintenance trolley has a length of 600mm, depth of 1.05m and height of 980mm respectively. This trolley comes with a 30mm multiplex worktop and lockable drawers and cupboard to provide a mobile workstation and storage solution.
Light/Medium/Heavy-duty workbench system
This modular bench system enables you to design your tailor, made workbench from a selection of single components.
Light/Medium/Heavy-duty workbench system
This modular bench system enables you to design your tailor, made workbench from a selection of single components.
Features and Benefits
Lockable cupboard with shelves
Reinforced welded steel housing for strength and long service life
3x 100mm(h) drawers
2x 125mm (h) drawers
1x 175mm (h) drawers
1x 700mm cupboard with shelf
75kg load capacity per drawer
Fully extendable drawers with drawer interlocks prevent accidental opening in transit
High-quality rubber tyres castors with brakes for excellent mobility
Powder-coated finish in RAL 5010 blue & RAL7035 grey
Push and pull handle
Shelf capacity is 75kg U. D. L
Reinforced welded steel housing for strength and long service life
3x 100mm(h) drawers
2x 125mm (h) drawers
1x 175mm (h) drawers
1x 700mm cupboard with shelf
75kg load capacity per drawer
Fully extendable drawers with drawer interlocks prevent accidental opening in transit
High-quality rubber tyres castors with brakes for excellent mobility
Powder-coated finish in RAL 5010 blue & RAL7035 grey
Push and pull handle
Shelf capacity is 75kg U. D. L
Specifications
Attribute | Value |
---|---|
Material | Steel |
Tool Storage Type | Tool Cabinet |
Number of Drawers | 6 |
Wheeled | Yes |
Length | 600mm |
Width | 1.05m |
Height | 980mm |
Load Capacity | 75kg |