- RS Stock No.:
- 135-7216
- Mfr. Part No.:
- 10149033
- Manufacturer:
- Treston
Discontinued product
- RS Stock No.:
- 135-7216
- Mfr. Part No.:
- 10149033
- Manufacturer:
- Treston
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Work Bench Frame with handcrank
Note
Frame only, tops sold seperately
Work Bench Frames
Specifications
Attribute | Value |
---|---|
Type | Bench Frame |
Maximum Load | 200kg |
Length | 1800mm |
Width | 750mm |
Height | 675mm |
Adjustable Height | Yes |