- RS Stock No.:
- 847-7925
- Mfr. Part No.:
- 6623990
- Manufacturer:
- Gedore
Discontinued product
- RS Stock No.:
- 847-7925
- Mfr. Part No.:
- 6623990
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore 7 Drawer Mobile Workbench
Professional mobile workstation and tool storage station with a self raising perforated panel for the creation of bespoke tool arrangements.
Perforated panel can be used in conjunction with tool storage hooks to create a custom layout for individual tool storage
Self raising panel powered by 2 gas springs
Ideal as a dedicated application workstation due to contained work area and large storage capacity
Sheet Steel construction for strength and durability with a powder coated finish for corrosion resistance
30mm thick multiplex beech wood worktop finished with an attractive and protective linseed oil varnish
One extra large drawer for holding longer and large tools
Fully extendible drawers with length and crosswise dividers
Safety locking prevents draws from accidentally opening whilst trolley is moving
40kg load capacity per drawer
Heavy duty bottom draw with 60kg load capacity for heavier items
Storage cupboard with lockable door for added security
Central locking cylinder lock
4 high performance ball bearing wheels
2 fixed and 2 swivel castors with brake
700kg total load capacity
Self raising panel powered by 2 gas springs
Ideal as a dedicated application workstation due to contained work area and large storage capacity
Sheet Steel construction for strength and durability with a powder coated finish for corrosion resistance
30mm thick multiplex beech wood worktop finished with an attractive and protective linseed oil varnish
One extra large drawer for holding longer and large tools
Fully extendible drawers with length and crosswise dividers
Safety locking prevents draws from accidentally opening whilst trolley is moving
40kg load capacity per drawer
Heavy duty bottom draw with 60kg load capacity for heavier items
Storage cupboard with lockable door for added security
Central locking cylinder lock
4 high performance ball bearing wheels
2 fixed and 2 swivel castors with brake
700kg total load capacity
Specifications
Attribute | Value |
---|---|
Type | Mobile Workbench |
Portable | Yes |
Material | Steel |
Maximum Load | 700kg |
Length | 1100mm |
Width | 1000mm |
Height | 985mm |
Clamp Included | Yes |