- RS Stock No.:
- 851-8442
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 851-8442
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
RS Modular Workbench System
This professional workbench would suit any workshop or home and benefits from a modular design to fit your needs and can then be built upon in the future. With a choice of work tops and storage modules you are given the capability to make your own composition.
Wooden Work Top
Designed for heavy loads this robust and hard-wearing counter is produced from a massive composite panel. Rough work can be carried out due to its environmentally-friendly protective coating.
Modules
The components of the modular work bench are made of quality sheet metal up to 3 mm thick. The surface of the work benchs supporting structure is protected by powder paint, protecting the surface from both mechanical and atmospheric damage, as well as influences from the chemical environment.
Wooden Work Top
Designed for heavy loads this robust and hard-wearing counter is produced from a massive composite panel. Rough work can be carried out due to its environmentally-friendly protective coating.
Modules
The components of the modular work bench are made of quality sheet metal up to 3 mm thick. The surface of the work benchs supporting structure is protected by powder paint, protecting the surface from both mechanical and atmospheric damage, as well as influences from the chemical environment.
Assembly is fast, simple and safe
Locking system
Drawers with ball-bearing slides
The syntetic covering protect drawers and tools from damage
Ecological lacquered with cadmium and lead free colour
Capacity of small drawers: 30kg
Capacity of large drawers: 42kg
Possible use of SOS tool tray system in drawers
Locking system
Drawers with ball-bearing slides
The syntetic covering protect drawers and tools from damage
Ecological lacquered with cadmium and lead free colour
Capacity of small drawers: 30kg
Capacity of large drawers: 42kg
Possible use of SOS tool tray system in drawers
Specifications
Attribute | Value |
---|---|
Portable | Yes |
Length | 2050mm |
Width | 750mm |
Height | 40mm |