- RS Stock No.:
- 135-8535
- Mfr. Part No.:
- 1551920-2
- Manufacturer:
- TE Connectivity
400 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 400)
€5.113
(exc. VAT)
€6.289
(inc. VAT)
Units | Per unit | Per Tape* |
400 + | €5.113 | €2,045.20 |
*price indicative |
- RS Stock No.:
- 135-8535
- Mfr. Part No.:
- 1551920-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity ZQSFP+ Receptacle Connector
A 38 way SMT receptacle connector for use with the TE Connectivity range zQSFP+ cages. See part number 909-7145 typically. This double-sided zQSFP+ connector has a black LPC housing and gold plated contacts. The connector is designed for high speed 100 Gbit/s max data rate.
QSFP+ Connectors and Cable Assemblies - TE Connectivity
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.
Specifications
Attribute | Value |
---|---|
Type | Connector |
Form Factor | zQSFP+ |
Gender | Female |
Number of Ports | 1 |
Number of Contacts | 38 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Housing Material | Liquid Crystal Polymer |
Termination Method | Solder |
- RS Stock No.:
- 135-8535
- Mfr. Part No.:
- 1551920-2
- Manufacturer:
- TE Connectivity