Molex 76045 Series, 4 Port 80 Way Male Stacked SFP+ Connector

  • RS Stock No. 178-9372
  • Mfr. Part No. 76045-5001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-2 Multi-Port Connector with 4 Lightpipe Ports, EMI Metal Gasket, 80 Circuits, Tin (Sn) Tails

Specifications
Attribute Value
Type Stacked SFP+
Gender Male
Number of Ports 4
Number of Contacts 80
Contact Material Tin Brass
Contact Plating Gold over Nickel
Current Rating 500mA
Voltage Rating 120 Vrms ac/dc
Housing Material Glass Filled Liquid Crystal Polymer
Termination Method Solder
Series 76045
108 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 54)
37.526
(exc. VAT)
46.157
(inc. VAT)
units
Per unit
Per Box*
54 - 54
€37.526
€2,026.404
108 - 216
€35.274
€1,904.796
270 - 486
€27.844
€1,503.576
540 +
€26.456
€1,428.624
*price indicative