Molex 76045 Series, 4 Port 80 Way Male Stacked SFP+ Connector

  • RS Stock No. 178-9418
  • Mfr. Part No. 76045-5001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-2 Multi-Port Connector with 4 Lightpipe Ports, EMI Metal Gasket, 80 Circuits, Tin (Sn) Tails

Specifications
Attribute Value
Type Stacked SFP+
Gender Male
Number of Ports 4
Number of Contacts 80
Contact Material Tin Brass
Contact Plating Gold over Nickel
Current Rating 500mA
Voltage Rating 120 Vrms ac/dc
Housing Material Glass Filled Liquid Crystal Polymer
Termination Method Solder
Series 76045
144 In stock for delivery within 2 working days
Unit of sale: Each
43.85
(exc. VAT)
53.94
(inc. VAT)
units
Per unit
1 - 4
€43.85
5 - 9
€41.66
10 - 24
€39.56
25 - 49
€37.57
50 +
€35.69