- RS Stock No.:
- 179-0714
- Mfr. Part No.:
- 75477-5001
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 13-09-2024, delivery within 2 working days
Added
Price Each
€93.05
(exc. VAT)
€114.45
(inc. VAT)
Units | Per unit |
1 - 4 | €93.05 |
5 - 24 | €90.47 |
25 + | €88.03 |
- RS Stock No.:
- 179-0714
- Mfr. Part No.:
- 75477-5001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Female SFP Connector
The Molex 75477 series SFP type connector is a small form factor pluggable stacked 2 by 6 multi-port with press-fit PC tails and 240 circuits. It is made of thermoplastic material. This black colour female connector is made of high-performance alloy, with tin plated termination and gold plated mating.
Features and Benefits
Current rating is 500mA
Lead free
Operating temperature range is between -40°C and 85°C
Voltage rating is 120Vrms AC/DC
Lead free
Operating temperature range is between -40°C and 85°C
Voltage rating is 120Vrms AC/DC
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA LR19980
UL E29179
BS EN 61340-5-1:2007
CSA LR19980
UL E29179
Specifications
Attribute | Value |
---|---|
Type | Connector |
Form Factor | SFP |
Gender | Female |
Number of Ports | 12 |
Number of Contacts | 240 |
Contact Material | High Performance Alloy |
Contact Plating | Gold, Tin |
Current Rating | 500mA |
Voltage Rating | 120 V |
Housing Material | Thermoplastic |
Termination Method | Solder |
Series | 75477 |