- RS Stock No.:
- 180-2939
- Mfr. Part No.:
- MECT-110-01-M-D-RA1-TR
- Manufacturer:
- Samtec
- RS Stock No.:
- 180-2939
- Mfr. Part No.:
- MECT-110-01-M-D-RA1-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1.00 mm (.0394") pitch
Accepts .062" (1.60 mm) thick cards
Double row design up to 140 pins polarized
Optional alignment pin
Accepts .062" (1.60 mm) thick cards
Double row design up to 140 pins polarized
Optional alignment pin
Specifications
Attribute | Value |
---|---|
Form Factor | SFP+ |
Type | Connector |
Gender | Female |
Number of Ports | 2 |
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Current Rating | 2 (per Contact)A |
Voltage Rating | 265 V |
Housing Material | Black Liquid Crystal Polymer |
Termination Method | Solder |
Series | MECT |