Switchcraft 3 Way Panel Mount XLR Connector, Male, Silver, 125 V ac
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 878-2527
- Mfr. Part No.:
- B3M
- Manufacturer:
- Switchcraft
- COO (Country of Origin):
- US
units | Per unit |
1 + | €13.25 |
C & D Series XLR Connector
Attribute | Value |
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 125 V ac |
Contact Material | Brass |