- RS Stock No.:
- 878-4765
- Mfr. Part No.:
- TB4M
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4765
- Mfr. Part No.:
- TB4M
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Miniature Tini Q-G Panel Mount Connectors
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Electro Tinned |
Housing Material | Copper Alloy |
Termination Method | Solder |
Current Rating | 5A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |