Lapp ÖLFLEX CLASSIC 110 Control Cable, 5 Cores, 0.75 mm², YY, Unscreened, 50m, Black PVC Sheath, 18 AWG
- RS Stock No.:
- 145-695
- Mfr. Part No.:
- 1120237
- Manufacturer:
- Lapp
2 In stock for delivery within 2 working days
Added
Price 1 Reel of 50 Metre(s)
€105.50
(exc. VAT)
€129.76
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €105.50 | €2.11 |
*price indicative |
- RS Stock No.:
- 145-695
- Mfr. Part No.:
- 1120237
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex UV Resistant Power 0.6/1KV Cable
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
UV resistant
Ozone resistant
Weather resistant
Oil resistant
Flame-retardant to IEC 60332-1-2
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
HVAC Systems
Measurement and Control
Industrial Machinery
Accessories
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
UV resistant
Ozone resistant
Weather resistant
Oil resistant
Flame-retardant to IEC 60332-1-2
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
HVAC Systems
Measurement and Control
Industrial Machinery
Accessories
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Note
Temperature rating quoted is for flexible use; rating for fixed installation is: -30 up to +80°C
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Lapp ÖLFLEX CLASSIC 110 Series Control Cable, Copper Conductor Material, PVC Insulation - 1120237
This control cable by Lapp is a reliable solution for various applications in automation, electronics, electrical, and mechanical industries. With a core made of copper and PVC insulation, it ensures efficient and safe operation in a range of environments. The 18 AWG conductor and Eca CPR certification make it a trustworthy choice for demanding projects.
Features & Benefits
• Copper conductor for optimal conductivity and reliability
• PVC insulation for protection against external elements and durability
• 0.75 mm² cross-sectional area for flexibility and ease of installation
• YY control cable type for versatile usage in different setups
• Oil-resistant sheath for added durability and longevity
• 12A current rating for handling high-power applications.
• PVC insulation for protection against external elements and durability
• 0.75 mm² cross-sectional area for flexibility and ease of installation
• YY control cable type for versatile usage in different setups
• Oil-resistant sheath for added durability and longevity
• 12A current rating for handling high-power applications.
Applications
• Ideal for plant engineering and construction projects
• Suitable for industrial machinery and heating systems
• Can be used for power stations and stage applications
• Suitable for industrial machinery and heating systems
• Can be used for power stations and stage applications
Can it withstand high temperatures?
Yes, it has a maximum operating temperature of +80 °C.
Will it resist oil exposure?
It is oil-resistant, making it suitable for environments with oil presence.
Is it suitable for outdoor use?
Yes, it can be used outdoors within the specified temperature range.
Can it handle high mechanical loads?
Yes, it is designed for installations subject to medium mechanical load conditions.
Is it suitable for use in wet areas?
Yes, it is suitable for damp or wet areas, ensuring versatility in various environments.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 5 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
CPR Certification | Eca |
American Wire Gauge | 18 AWG |
Outer Diameter | 9.9mm |
Sheath Material | PVC |
Conductor Material | Copper |
Filler Material | Non-Wicking Filler |
Current Rating | 12 A |
Conductor Resistance | 26 Ω/km |
Maximum Operating Temperature | +80°C |
Voltage Rating | 600/1000 V |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Earth Cable | Yes |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Core Strands | 24/0.2 mm |
- RS Stock No.:
- 145-695
- Mfr. Part No.:
- 1120237
- Manufacturer:
- Lapp