- RS Stock No.:
- 176-2374
- Mfr. Part No.:
- C5GE-BC50
- Manufacturer:
- Belden
Discontinued product
- RS Stock No.:
- 176-2374
- Mfr. Part No.:
- C5GE-BC50
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 5 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 12mm |
Sheath Material | Polyvinyl Chloride PVC |
Minimum Bend Radius | 10 x 12 (Occasional), 4 x 12 (Fixed) |
Conductor Material | Copper |
Voltage Rating | 450 V, 750 V |
Earth Cable | Yes |
Insulation Material | PVC |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Oil Resistant | Yes |
Fire Behaviour | Flame Retardant |