- RS Stock No.:
- 445-1474
- Mfr. Part No.:
- 0028308
- Manufacturer:
- Lapp
2 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€180.18
(exc. VAT)
€221.62
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €180.18 | €1.802 |
*price indicative |
- RS Stock No.:
- 445-1474
- Mfr. Part No.:
- 0028308
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 500V Voltage Rating, 6.2mm Outer Diameter - UNITRONIC series - 0028308
Looking for a multi-functional wire solution that transmits reliable signals? Install this LiYY LAPP control cable to ensure your applications perform at their best. For safe industrial use, the PVC insulation and outer sheath provide effective protection against chemicals and abrasion. Flame-retardant behaviour helps stop the spread of fire to improve workplace safety. The cable comes in a convenient 100m reel, so you can cut it to the exact length you need.
Features & Benefits
• Grey colour-coding helps with identification when used in a cable network
• Stranded copper wires for reliable conductivity
• Stranded copper wires for reliable conductivity
Applications
• Computer systems
• Measuring instruments
• Office equipment
• Measuring instruments
• Office equipment
Where can I use this control cable?
This durable control cable is designed for dry or damp indoor settings.
What temperatures does this cable tolerate?
The recommended operating temperature range for this cable is between -5°C and +70°C with occasional flexing, or -40°C to +80°C for fixed installations.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 8 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYY |
Outer Diameter | 6.2mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Series | UNITRONIC LiYY |
Voltage Rating | 500 V |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Core Strands | 14/0.14 mm |
Standards Met | CE |
Shielded/Unshielded | Unshielded |