- RS Stock No.:
- 491-8826
- Mfr. Part No.:
- 0028414
- Manufacturer:
- Lapp
4 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€304.98
(exc. VAT)
€375.13
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €304.98 | €3.05 |
*price indicative |
- RS Stock No.:
- 491-8826
- Mfr. Part No.:
- 0028414
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 57Ω/km Conductor Resistance, 6A Current Rating - UNITRONIC Series - 0028414
Looking for a LiYY cable to make connections in your system? Choose this 14-core control cable from LAPP to reliably transmit data between equipment and computers. Its copper wires are highly conductive for fast data transmission. The PVC sheath is flame-retardant to minimise the risk of fires catching and spreading. This external jacket also protects your wire from chemicals and oils, making the cable suitable for use in contaminated conditions.
Features & Benefits
• Wide operating temperature range between -40°C and +80°C for use in extreme environments
• 100m length can be cut to the exact size each job needs
• Compact 8.2mm diameter cable for space-saving installation
• 100m length can be cut to the exact size each job needs
• Compact 8.2mm diameter cable for space-saving installation
Applications
• Office equipment
• Computer network systems
• Industrial automation
• Manufacturing industry
• Computer network systems
• Industrial automation
• Manufacturing industry
Why should I choose an unscreened cable?
Unscreened cables are more flexible than shielded wires, so are easier to install in complex setups.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 14 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYY |
Outer Diameter | 8.2mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Series | UNITRONIC LiYY |
Voltage Rating | 500 V |
Maximum Operating Temperature | +80°C |
Shielded/Unshielded | Unshielded |
Core Strands | 7/0.25 mm |
- RS Stock No.:
- 491-8826
- Mfr. Part No.:
- 0028414
- Manufacturer:
- Lapp