- RS Stock No.:
- 491-8983
- Mfr. Part No.:
- 0028304
- Manufacturer:
- Lapp
63 In stock for delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€73.65
(exc. VAT)
€90.59
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €73.65 | €0.736 |
*price indicative |
- RS Stock No.:
- 491-8983
- Mfr. Part No.:
- 0028304
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Grey Unscreened Control Cable, 24AWG, 100m Length - UNITRONIC Series - 0028304
Send instructions across your industrial equipment with this control cable from LAPP. Its highly conductive copper cores reliably transfer data to maintain system efficiency. As it's designed with stranded conductor cores, the cable is flexible enough to fit into complex setups. A slim diameter of 4.3mm means it takes up minimal space, optimising your wiring density. Flame-retardant PVC insulation means the internal wires are protected against fire damage.
Features & Benefits
• 4.5A current rating suits many commercial and light-industrial applications
• Non-wicking filler material protects your connection against corrosion in damp settings
• 0.25mm² conductor cross-section for easy compatibility
• -40°C to +80°C operating temperature range for use in demanding environments
• Non-wicking filler material protects your connection against corrosion in damp settings
• 0.25mm² conductor cross-section for easy compatibility
• -40°C to +80°C operating temperature range for use in demanding environments
Applications
• Bottling plants
• Automated assembly lines
• Manufacturing industry
• Outdoor electrical installations
• Automated assembly lines
• Manufacturing industry
• Outdoor electrical installations
Why should I use an unscreened cable?
Screening protects against EMI. If interference isn't a problem in your equipment, you can use unscreened cables like this one, which tend to be more flexible.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 4 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYY |
Outer Diameter | 4.3mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +80°C |
Series | UNITRONIC LiYY |
Core Strands | 14/0.14 mm |
Voltage Rating | 500 V |
Standards Met | CE |
- RS Stock No.:
- 491-8983
- Mfr. Part No.:
- 0028304
- Manufacturer:
- Lapp