- RS Stock No.:
- 727-1404
- Mfr. Part No.:
- 00100424
- Manufacturer:
- Lapp
13 In stock for delivery within 2 working days
Added
Price 1 Reel of 50 Metre(s)
€88.46
(exc. VAT)
€108.81
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €88.46 | €1.769 |
*price indicative |
- RS Stock No.:
- 727-1404
- Mfr. Part No.:
- 00100424
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
Product Details
Ölflex Classic 100
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.
ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.
They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.
Features and Benefits
Chemical Resistance
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
Operating Temperature for flexible use -5 up to +70°C
Operating Temperature for fixed installation -40 up to +80°C
Applications
ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;
Plant and Engineering
HVAC Systems
Power Stations
Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.
Accessories
Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.
They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.
Features and Benefits
Chemical Resistance
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
Operating Temperature for flexible use -5 up to +70°C
Operating Temperature for fixed installation -40 up to +80°C
Applications
ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;
Plant and Engineering
HVAC Systems
Power Stations
Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.
Accessories
Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Lapp ÖLFLEX CLASSIC 100 Series Control Cable, Copper Conductor Material, PVC Insulation - 00100424
This Lapp control cable, known for its efficiency and durability, offers a compact design ideal for various industrial applications. With excellent electrical performance and flexibility, this cable ensures reliable power transmission in diverse settings.
Features & Benefits
• Space-saving installation due to small cable diameters results in efficient use of space
• The 4kV test voltage ensures maximum electrical efficiency
• IShort-twisted conductor layers enhance flexibility, making it suitable for occasional flexing without tension
• The PVC insulation provides protection and ensures safe operation
• The cable's oil-resistant properties make it suitable for industrial environments.
• The 4kV test voltage ensures maximum electrical efficiency
• IShort-twisted conductor layers enhance flexibility, making it suitable for occasional flexing without tension
• The PVC insulation provides protection and ensures safe operation
• The cable's oil-resistant properties make it suitable for industrial environments.
Applications
• Ideal for use in machinery and power stations
• Suitable for wiring air conditioning systems
• Suitable for environments with moderate mechanical loads
• Ideal for fixed wiring applications, offering stability and reliability
• Suitable for wiring air conditioning systems
• Suitable for environments with moderate mechanical loads
• Ideal for fixed wiring applications, offering stability and reliability
Can it withstand extreme temperatures?
Yes, it can endure temperatures ranging from -40°C to +70°C.
Will it resist oil exposure?
It is oil-resistant, making it suitable for industrial settings.
Is it suitable for flexible installations?
Yes, the short-twisted conductor layers allow for occasional flexing.
Can it be used in plant engineering?
Yes, it is ideal for plant machinery and industrial applications.
Does it offer high electrical performance?
Yes, the 4kV test voltage ensures efficient power transmission.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 |
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 6mm |
Sheath Material | PVC |
Filler Material | Non-Wicking Filler |
Oil Resistant | Yes |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 15 x D |
Conductor Material | Copper |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Maximum Operating Temperature | +70°C |
Core Strands | 32/0.2 mm |
Conductor Resistance | 19.5 Ω/km |
Insulation Material | PVC |
Current Rating | 15 A |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 727-1404
- Mfr. Part No.:
- 00100424
- Manufacturer:
- Lapp