- RS Stock No.:
- 749-2535
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 749-2535
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cables in 1 balanced pair — for fixed installations
Single-pair flexible cable, foil-shielded with external sheath.
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5
IEC 60 228 that is VDE 0295, class 5
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 3.6mm |
Sheath Material | Polyvinyl Chloride PVC |
Conductor Resistance | 84.6 Ω/km |
Insulation Material | PVC |
Minimum Bend Radius | 8 x Diameter |
Filler Material | Cotton Yarn |
Minimum Operating Temperature | -20°C |
Conductor Material | Copper |
Core Strands | 7/0.6 mm |
Maximum Operating Temperature | +60°C |
Screen Type | Foil |
Drain Wire | Yes |
Voltage Rating | 30 V |