- RS Stock No.:
- 168-1557
- Mfr. Part No.:
- PTZTE2518B
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1557
- Mfr. Part No.:
- PTZTE2518B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High Reliability
Small Power Mold Type
Applications:
Voltage Regulation
Small Power Mold Type
Applications:
Voltage Regulation
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 20.3V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-214AC (SMA), PMDS |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 12Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 4.7 x 2.8 x 2.2mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 168-1557
- Mfr. Part No.:
- PTZTE2518B
- Manufacturer:
- ROHM