Login / Register to access your benefits
Recently searched

    onsemi, 3.3V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23

    Bulk discount available

    Subtotal (1 pack of 250 units)**

    €9.00

    (exc. VAT)

    €11.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    250 - 750€0.036€9.00
    1000 +€0.031€7.75

    **price indicative

    Packaging Options:
    RS Stock No.:
    184-4667
    Mfr. Part No.:
    BZX84C3V3LT1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Diode Configuration

    Single

    Nominal Zener Voltage

    3.3V

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    300 mW

    Package Type

    SOT-23

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    ±5%

    Pin Count

    3

    Test Current

    5mA

    Maximum Zener Impedance

    95Ω

    Maximum Reverse Leakage Current

    5µA

    Dimensions

    3.04 x 1.4 x 1.01mm

    Typical Voltage Temperature Coefficient

    -3.5 → 0mV/K

    Automotive Standard

    AEC-Q101

    Forward Current

    10mA

    Maximum Operating Temperature

    +150 °C

    Minimum Operating Temperature

    -65 °C

    Forward Voltage

    0.9V