STMicroelectronics, 18V Zener Diode 1.5 kW SMT 2-Pin DO-214AB (SMC)
- RS Stock No.:
- 190-7560
- Mfr. Part No.:
- SMCJ18CA-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 25 units)**
€4.03
(exc. VAT)
€4.95
(inc. VAT)
4725 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.161 | €4.025 |
**price indicative
- RS Stock No.:
- 190-7560
- Mfr. Part No.:
- SMCJ18CA-TR
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | STMicroelectronics | |
Nominal Zener Voltage | 18V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 1.5 kW | |
Package Type | DO-214AB (SMC) | |
Zener Type | Bi-Directional | |
Pin Count | 2 | |
Maximum Reverse Leakage Current | 200nA | |
Dimensions | 7.15 x 2.25 x 6.25mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Manufacturer STMicroelectronics | ||
Nominal Zener Voltage 18V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.5 kW | ||
Package Type DO-214AB (SMC) | ||
Zener Type Bi-Directional | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 200nA | ||
Dimensions 7.15 x 2.25 x 6.25mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics, 18V Zener Diode 1.5 kW SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 10.2V Zener Diode 1.5 kW SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics 6, 18V Zener Diode SMT 8-Pin SOIC
- Vishay, 18V Zener Diode ±5% 1.5 W SMT 2-Pin SMB (DO-214AA)
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- onsemi, 18V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- Vishay, 62V Zener Diode 1.5 W SMT SMB (DO-214AA)
- ROHM, 18V Zener Diode 250 mW SMT 3-Pin SOT-23