ROHM, 3.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4299
- Mfr. Part No.:
- BZX84C3V6LYFHT116
- Manufacturer:
- ROHM
Price Each (In a Pack of 100)**
€0.035
(exc. VAT)
€0.043
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.035 | €3.50 |
**price indicative
Related links
- ROHM, 3.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 3.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia TO-236AB
- ROHM, 3.6V Zener Diode 3% 150 mW SMT 2-Pin EMD
- onsemi, 3.6V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23