ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4341
- Mfr. Part No.:
- BZX84C9V1LYFHT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)**
€96.00
(exc. VAT)
€117.00
(inc. VAT)
Temporarily out of stock - back order for despatch 27-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.032 | €96.00 |
**price indicative
- RS Stock No.:
- 222-4341
- Mfr. Part No.:
- BZX84C9V1LYFHT116
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ROHM | |
Diode Configuration | Single | |
Nominal Zener Voltage | 9.1V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Package Type | SOT-23 | |
Zener Type | Voltage Regulator | |
Pin Count | 3 | |
Select all | ||
---|---|---|
Manufacturer ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 9.1V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Related links
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 9.1V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23