Login / Register to access your benefits
Recently searched

    Nexperia, 15V Zener Diode 365 mW SMT DFN1006BD-2

    Subtotal (1 pack of 50 units)**

    €1.15

    (exc. VAT)

    €1.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +€0.023€1.15

    **price indicative

    Packaging Options:
    RS Stock No.:
    240-1886
    Mfr. Part No.:
    BZX884S-C15-QYL
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Nominal Zener Voltage

    15V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    365 mW

    Package Type

    DFN1006BD-2

    Zener Type

    General Purpose

    Related links