Nexperia, 24V Zener Diode 365 mW SMT DFN1006BD-2
- RS Stock No.:
- 243-4487
- Mfr. Part No.:
- BZX8850S-C24-QYL
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)**
€290.00
(exc. VAT)
€360.00
(inc. VAT)
10000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.029 | €290.00 |
**price indicative
- RS Stock No.:
- 243-4487
- Mfr. Part No.:
- BZX8850S-C24-QYL
- Manufacturer:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nexperia | |
Nominal Zener Voltage | 24V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 365 mW | |
Package Type | DFN1006BD-2 | |
Zener Type | Voltage Regulator | |
Select all | ||
---|---|---|
Manufacturer Nexperia | ||
Nominal Zener Voltage 24V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 365 mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Related links
- Nexperia, 24V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 2.4V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 9.1V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 3V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 36V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 2V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 47V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 5.1V Zener Diode 365 mW SMT DFN1006BD-2