ROHM, 15V Zener Diode 100 mW SMT 2-Pin SOD-923
- RS Stock No.:
- 264-3669
- Mfr. Part No.:
- CDZVT2R15B
- Manufacturer:
- ROHM
Subtotal (1 reel of 8000 units)**
€248.00
(exc. VAT)
€304.00
(inc. VAT)
6900 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
8000 + | €0.031 | €248.00 |
**price indicative
Related links
- ROHM, 15V Zener Diode 100 mW SMT 2-Pin SOD-923
- ROHM VMN2M
- ROHM Isolated 100 mW SMT 2-Pin SOD-923
- ROHM, 15V Zener Diode 200 mW SMT 2-Pin SOD-323
- ROHM Through Hole SOD-962
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- Diodes Inc, 18V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
- Diodes Inc, 12V Zener Diode ±5% 200mW SMT 2-Pin SOD-923