ROHM, 9.1V Zener Diode 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 264-3731
- Mfr. Part No.:
- EDZVFHT2R9.1B
- Manufacturer:
- ROHM
Subtotal (1 reel of 8000 units)**
€304.00
(exc. VAT)
€376.00
(inc. VAT)
16000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
8000 + | €0.038 | €304.00 |
**price indicative
- RS Stock No.:
- 264-3731
- Mfr. Part No.:
- EDZVFHT2R9.1B
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ROHM | |
Nominal Zener Voltage | 9.1V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 150 mW | |
Package Type | SOD-523 | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Manufacturer ROHM | ||
Nominal Zener Voltage 9.1V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 150 mW | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Related links
- ROHM, 9.1V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 6.8V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 7.5V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 10V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 18V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 12V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 22V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 5.6V Zener Diode 150 mW SMT 2-Pin SOD-523