onsemi, 3.6V Zener Diode 5% 3 W SMT 2-Pin SMB
- RS Stock No.:
- 792-5404
- Mfr. Part No.:
- 1SMB5914BT3G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 20 units)**
€4.28
(exc. VAT)
€5.26
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 180 | €0.214 | €4.28 |
200 - 480 | €0.196 | €3.92 |
500 - 980 | €0.185 | €3.70 |
1000 - 1980 | €0.17 | €3.40 |
2000 + | €0.156 | €3.12 |
**price indicative
- RS Stock No.:
- 792-5404
- Mfr. Part No.:
- 1SMB5914BT3G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Diode Configuration | Single | |
Nominal Zener Voltage | 3.6V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 3 W | |
Package Type | SMB | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 104.2mA | |
Maximum Zener Impedance | 9Ω | |
Maximum Reverse Leakage Current | 75µA | |
Dimensions | 4.6 x 3.95 x 2.28mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 3.6V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 3 W | ||
Package Type SMB | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 104.2mA | ||
Maximum Zener Impedance 9Ω | ||
Maximum Reverse Leakage Current 75µA | ||
Dimensions 4.6 x 3.95 x 2.28mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||