Nexperia, 18V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- RS Stock No.:
- 865-2110
- Mfr. Part No.:
- BZV55-B18,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 250 units)**
€3.00
(exc. VAT)
€3.75
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
250 + | €0.012 | €3.00 |
**price indicative
- RS Stock No.:
- 865-2110
- Mfr. Part No.:
- BZV55-B18,115
- Manufacturer:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nexperia | |
Diode Configuration | Single | |
Nominal Zener Voltage | 18V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-80C | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Dimensions | 1.6 (Dia.) x 3.7mm | |
Maximum Operating Temperature | +200 °C | |
Typical Voltage Temperature Coefficient | 14.4mV/°C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Manufacturer Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 18V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-80C | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Dimensions 1.6 (Dia.) x 3.7mm | ||
Maximum Operating Temperature +200 °C | ||
Typical Voltage Temperature Coefficient 14.4mV/°C | ||
Minimum Operating Temperature -65 °C | ||