- RS Stock No.:
- 872-3372
- Mfr. Part No.:
- SML4743A-E3/61/BKN
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 872-3372
- Mfr. Part No.:
- SML4743A-E3/61/BKN
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1W, SML47xxA Series, Vishay Semiconductor
Surface Mount Zener Diodes
Plastic package has underwriters laboratory (UL) flammability classification 94 V-0
For surface mounted applications
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Plastic package has underwriters laboratory (UL) flammability classification 94 V-0
For surface mounted applications
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 13V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-214AC (SMA) |
Zener Type | General Purpose |
Zener Voltage Tolerance | 10% |
Pin Count | 2 |
Test Current | 19mA |
Maximum Zener Impedance | 700Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.5 x 2.79 x 2.29mm |
Maximum Operating Temperature | +150 °C |