- RS Stock No.:
- 144-4380
- Mfr. Part No.:
- MGM12P32F1024GA-V2R
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 144-4380
- Mfr. Part No.:
- MGM12P32F1024GA-V2R
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Silicon Labs Mighty Gecko Module (MGM12P) is a fully-integrated, certified module, enabling rapid development of wireless mesh networking solutions. Based on the Silicon Labs EFR32MG12 Mighty Gecko SoC, the MGM12P combines an energy- efficient, multi-protocol wireless SoC with a proven RF/antenna design and industry leading wireless software stacks. This integration accelerates time-to-market and saves months of engineering effort and development costs.
32-bit ARM® Cortex®-M4 core with 40 MHz maximum operating frequency
1 MB of flash and 256 kB of RAM
ZigBee, Thread, BLE, and multi-protocol support
Integrated PA with up to +17 dBm transmit power
Robust peripheral set and up to 25 GPIO
Low Power Wireless System-on-Chip.
1024 kB flash program memory
2.4 GHz radio operation
1 MB of flash and 256 kB of RAM
ZigBee, Thread, BLE, and multi-protocol support
Integrated PA with up to +17 dBm transmit power
Robust peripheral set and up to 25 GPIO
Low Power Wireless System-on-Chip.
1024 kB flash program memory
2.4 GHz radio operation
Specifications
Attribute | Value |
---|---|
Maximum Output Power | +17dBm |
Receiver Sensitivity | -105dBm |
Supported Bus Interfaces | I2C, RS485, SmartCard, SPI, UART |
Protocol Type | ZigBee |
Supply Voltage | 1.8 → 3.8V |
Dimensions | 12.9 x 17.8 x 2.3mm |
Height | 2.3mm |
Length | 17.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 12.9mm |