Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 24 V dc Voltage
- RS Stock No.:
- 484-004
- Mfr. Part No.:
- 935980205 RS GDML 2011 LED 24 SCHWARZ
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€11.67
(exc. VAT)
€14.35
(inc. VAT)
Units | Per unit |
1 - 9 | €11.67 |
10 - 24 | €11.17 |
25 - 49 | €10.78 |
50 + | €10.27 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 484-004
- Mfr. Part No.:
- 935980205 RS GDML 2011 LED 24 SCHWARZ
- Manufacturer:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Hirschmann Solenoid Valve Connector, 8A, PG11 Cable Gland Size - GDML Series - 935980205 RS GDML 2011 LED 24 SCHWARZ
Looking for a way to link up a solenoid valve in your pneumatic system? Use this solenoid valve connector from Belden Hirschman. It has a protective circuit to protect against electromagnetic interference and power surges, so it reduces the risk of downtime. An integrated indicator light lets you monitor the status of your equipment. Installation is made easy thanks to screw-down termination and mounting methods.
Features & Benefits
Glass-filled nylon housing enhances impact resilience, making it a durable choice
Accepts cable diameters of 4.5 to 11mm for wide compatibility
IP65 rating means it's dust-tight and resistant to low-pressure water jets
Accepts cable diameters of 4.5 to 11mm for wide compatibility
IP65 rating means it's dust-tight and resistant to low-pressure water jets
Applications
Pressure transducers
Temperature sensors
Machine manufacturing
Temperature sensors
Machine manufacturing
What does a pole format of 2P+E mean?
A pole format of 2P+E means that there are two poles, as well as an earth contact to minimise the risk of electric shocks.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | PG11 |
Colour | Transparent |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 6 → 9mm |
- RS Stock No.:
- 484-004
- Mfr. Part No.:
- 935980205 RS GDML 2011 LED 24 SCHWARZ
- Manufacturer:
- Hirschmann