- RS Stock No.:
- 130-2318
- Mfr. Part No.:
- 9192225
- Manufacturer:
- Uvex
7 Within 1 working day(s) (IE stock)
2293 Within 2 working day(s) (EU stock)
Total Price (1 Units)
€7.45
(exc. VAT)
€9.16
(inc. VAT)
Units | Per unit |
1 - 6 | €7.45 |
7 - 14 | €7.16 |
15 - 39 | €6.92 |
40 + | €6.57 |
- RS Stock No.:
- 130-2318
- Mfr. Part No.:
- 9192225
- Manufacturer:
- Uvex
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex Pheos Safety Glasses
Uvex Pheos safety glasses are stylish and modern safety glasses with duo spherical lenses giving all round vision. uvex permanent lens coating technology with anti-fog coating on the inside of the lens, scratch resistant on the outside for increased durability and safety. Integral brow guard gives additional eye coverage for increased protection. The side arms combine hard and soft materials which grip the head for a non-slip comfortable fit. The pheos range of safety glasses allow you to wear helmets, caps and earmuffs.
Frame Features and Benefits
• Frameless design with integral brow guard - additional eye coverage for increased protection
• Side arms combine hard / soft materials which grip the head for a secure, stable and comfortable fit
• Enhanced ventilation for an improved eye climate and reduces risk of fogging
• Low profile side arms increase compatibility with other items of PPE
• 100% UVA, UVB and UVC up to 400nm
• Metal free
• Grey sun glare lens – for when sunlight and glare may be a hazard
• Side arms combine hard / soft materials which grip the head for a secure, stable and comfortable fit
• Enhanced ventilation for an improved eye climate and reduces risk of fogging
• Low profile side arms increase compatibility with other items of PPE
• 100% UVA, UVB and UVC up to 400nm
• Metal free
• Grey sun glare lens – for when sunlight and glare may be a hazard
Lens: Stock Number 130-2318, 130-2320
• Material PC
• Filter 2C-1, 2 DIN EN 170
• Coating – supravision excellence
• 2.1 mm Thick
• Impact resistant F 45 m/s
• Weight 30 g
• Optical class 1
Lens: Stock Number 130-2319
• Material PC
• Filter 5-2, 5 DIN EN 172
• Coating – supravision excellence
• 2.5 mm Thick
• Impact resistant F 45 m/s
• Weight 30 g
• Optical class 1
Lens: Stock Number 130-2321
• Material PC
• Filter 5-1, 7 DIN EN 172
• Coating – Inside Anti-Fog
• 2.2 mm Thick
• Impact resistant F 45 m/s
• Weight 30 g
• Optical class 1
Note
Standards
N166 1F KN CE
UVEX Safety Eyewear
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Laser Wavelength | 0.0 nm |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Frame Material | Plastic |
Series | PHEOS |
Lens Material | PC |
EN166 Lens Marking | 1 |
Vented | Yes |
- RS Stock No.:
- 130-2318
- Mfr. Part No.:
- 9192225
- Manufacturer:
- Uvex
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex Pheos Safety Glasses
Uvex Pheos safety glasses are stylish and modern safety glasses with duo spherical lenses giving all round vision. uvex permanent lens coating technology with anti-fog coating on the inside of the lens, scratch resistant on the outside for increased durability and safety. Integral brow guard gives additional eye coverage for increased protection. The side arms combine hard and soft materials which grip the head for a non-slip comfortable fit. The pheos range of safety glasses allow you to wear helmets, caps and earmuffs.
Frame Features and Benefits
• Frameless design with integral brow guard - additional eye coverage for increased protection
• Side arms combine hard / soft materials which grip the head for a secure, stable and comfortable fit
• Enhanced ventilation for an improved eye climate and reduces risk of fogging
• Low profile side arms increase compatibility with other items of PPE
• 100% UVA, UVB and UVC up to 400nm
• Metal free
• Grey sun glare lens – for when sunlight and glare may be a hazard
• Side arms combine hard / soft materials which grip the head for a secure, stable and comfortable fit
• Enhanced ventilation for an improved eye climate and reduces risk of fogging
• Low profile side arms increase compatibility with other items of PPE
• 100% UVA, UVB and UVC up to 400nm
• Metal free
• Grey sun glare lens – for when sunlight and glare may be a hazard
Lens: Stock Number 130-2318, 130-2320
• Material PC
• Filter 2C-1, 2 DIN EN 170
• Coating – supravision excellence
• 2.1 mm Thick
• Impact resistant F 45 m/s
• Weight 30 g
• Optical class 1
Lens: Stock Number 130-2319
• Material PC
• Filter 5-2, 5 DIN EN 172
• Coating – supravision excellence
• 2.5 mm Thick
• Impact resistant F 45 m/s
• Weight 30 g
• Optical class 1
Lens: Stock Number 130-2321
• Material PC
• Filter 5-1, 7 DIN EN 172
• Coating – Inside Anti-Fog
• 2.2 mm Thick
• Impact resistant F 45 m/s
• Weight 30 g
• Optical class 1
Note
Standards
N166 1F KN CE
UVEX Safety Eyewear
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Laser Wavelength | 0.0 nm |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Frame Material | Plastic |
Series | PHEOS |
Lens Material | PC |
EN166 Lens Marking | 1 |
Vented | Yes |