- RS Stock No.:
- 130-2324
- Mfr. Part No.:
- 9192788
- Manufacturer:
- Uvex
73 In stock for delivery within 2 working days
Added
Price Each
€6.57
(exc. VAT)
€8.08
(inc. VAT)
Units | Per unit |
1 - 6 | €6.57 |
7 - 14 | €6.31 |
15 - 39 | €6.11 |
40 + | €5.78 |
- RS Stock No.:
- 130-2324
- Mfr. Part No.:
- 9192788
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Uvex Pheos S Safety Glasses
Uvex Pheos S is a modern, fashionable safety spectacle offering a wide field of vision. This version is 8mm smaller than the standard pheos version making it ideal for narrower faces. Excellent ventilation, temple ends that are non-slip and the slim temple design all add to the comfort. The pheos s range of safety glasses allow you to wear helmets, caps and earmuffs.
Frame Features and Benefits
• Frameless design with integral brow guard - additional eye coverage for increased protection
• Side arms combine hard / soft materials which grip the head for a secure, stable and comfortable fit
• Enhanced ventilation for an improved eye climate and reduces risk of fogging
• Low profile side arms increase compatibility with other items of PPE
• 100% UVA, UVB and UVC up to 400nm
• Metal free
• Clear lens – suitable for most light environments
• Available in two sizes, standard and small. The uvex small is 8mm smaller than the standard version making it ideal for narrower faces
• Side arms combine hard / soft materials which grip the head for a secure, stable and comfortable fit
• Enhanced ventilation for an improved eye climate and reduces risk of fogging
• Low profile side arms increase compatibility with other items of PPE
• 100% UVA, UVB and UVC up to 400nm
• Metal free
• Clear lens – suitable for most light environments
• Available in two sizes, standard and small. The uvex small is 8mm smaller than the standard version making it ideal for narrower faces
Lens: Stock Number 130-2322, 130-2324
• Material PC
• Filter 2C-1, 2 DIN EN 170
• Coating – supravision HC-AF
• 2.2 mm Thick
• Impact resistant F 45 m/s
• Weight 28 g
• Optical class 1
Lens: Stock Number 130-2323
• Material PC
• Filter 5-2, 5 DIN EN 172
• Coating – supravision CS-AF
• 2.1 mm Thick
• Impact resistant F 45 m/s
• Weight 28 g
• Optical class 1
Lens: Stock Number 130-2325
• Material PC
• Filter 5-1, 7 DIN EN 172
• Coating – supravision HC-AF
• 2.2 mm Thick
• Impact resistant F 45 m/s
• Weight 28 g
• Optical class 1
Note
Standards
EN166 1F KN CE
UVEX Safety Eyewear
Specifications
Attribute | Value |
---|---|
Lens Colour | Amber |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN175 Welding Safe | No |
EN166 Eye Protection | F |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F |
Series | PHEOS S |
EN166 Lens Marking | 1, F, K, N |
Lens Material | Polycarbonate (PC) |
Vented | No |