- RS Stock No.:
- 130-2362
- Mfr. Part No.:
- 2112 010
- Manufacturer:
- Uvex
29 In stock for delivery within 2 working days
Price 1 Box of 200
€43.00
(exc. VAT)
€52.89
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 6 | €43.00 | €0.215 |
7 - 14 | €41.27 | €0.206 |
15 - 39 | €39.99 | €0.20 |
40 + | €37.84 | €0.189 |
*price indicative |
- RS Stock No.:
- 130-2362
- Mfr. Part No.:
- 2112 010
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Product Details
UVEX x-fit Ear Plugs
The ergonomically shaped Uvex x-fit disposable earplug is characterised by high sound absorption levels, making it suitable for use in loud environments. The Uvex x-fit foam earplug has a sealed surface, preventing foreign bodies from penetrating. The soft foam offers real comfort, even when worn for extended periods. Best suited for use in loud environments. The x emboss at the end of the plug that makes it easy to remove while simultaneously reducing the pressure on the outer part of the ear canal.
The Uvex x-fit Ear plugs are available in various options:
Features & Benefits
• Excellent noise reduction, 37 dB
• Ergonomic shape and low expansion pressure for comfortable fitting
• Patented x-emboss reduces pressure build-up on the outer ear
• Unique density structure to maximise wearer comfort
• x grip for easy fingertip removal
• High visibility lime colour for easy visual inspection
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Corded |
Number of Pairs per Package | 100 |
Single Number Rating SNR | 37dB |
Standards Met | CE, EN 352-2 |
Series | x-fit |
Material | PVC |
Colour | Black, Yellow |
Metal Detectable | No |
- RS Stock No.:
- 130-2362
- Mfr. Part No.:
- 2112 010
- Manufacturer:
- Uvex