- RS Stock No.:
- 146-5423
- Manufacturer:
- RS PRO
40 In stock for delivery within 2 working days
Added
Price Each
€3.36
(exc. VAT)
€4.13
(inc. VAT)
Units | Per unit |
1 - 4 | €3.36 |
5 - 9 | €3.31 |
10 - 24 | €3.24 |
25 + | €3.17 |
- RS Stock No.:
- 146-5423
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 05B 8 Tooth Pilot Sprocket (6mm Bore)
An 05B pilot socket for use with the British standard 05B chain size (5mm) and is usually used for light duty applications under normal stress levels. Pilot sprockets (or rough sock bore sprockets) are designed with a hub that sits on the centre of the shaft and provides a secure and stable method of power transmission to the chain.
The 05B sprockets are constructed from high quality Steel for excellent tooth strength and protection from and deformation, they are maintenance free once installed and can easily be re-bored by the operator to meet their required needs.
Pilot sprockets are commonly used in vehicle gear boxes, industrial machinery, drive chains, gearboxes, motor bikes and bicycles.
Features and Benefits
05B Pilot Sprocket
8 tooth design
6mm bore size
Steel construction
Maintenance free
Easily re-bored
RS PRO 05B Pilot Sprockets Variants
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Number of Teeth | 8 |
To Fit British Standard Chain Type | 05B-1 |
Bore Type | Pilot |
Maximum Bore Diameter | 6mm |
Pitch Diameter | 20.9mm |
Material | Steel |
Sprocket Width | 12mm |