Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, Panel Mount, length 9.0mm, Gold, Tin
- RS Stock No.:
- 163-1840
- Mfr. Part No.:
- 694108301002
- Manufacturer:
- Wurth Elektronik
500 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.628
(exc. VAT)
€0.772
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €0.628 | €314.00 |
*price indicative |
- RS Stock No.:
- 163-1840
- Mfr. Part No.:
- 694108301002
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-DC PCB Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA66.
Centre Pin Dimensions
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 24.0 V |
Width | 14.5mm |
Length | 9.0mm |
Mounting Type | Panel Mount |
Pin Diameter | 5.5mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | WR-DC |