- RS Stock No.:
- 187-1083
- Mfr. Part No.:
- 344
- Manufacturer:
- MENNEKES
19 In stock for delivery within 2 working days
Price Each
€62.04
(exc. VAT)
€76.31
(inc. VAT)
Units | Per unit |
1 - 4 | €62.04 |
5 + | €58.94 |
- RS Stock No.:
- 187-1083
- Mfr. Part No.:
- 344
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Menneekes 16 Amp and 32 Amp IP44 Wall Mounted Appliance Inlets
From Mennekes, a series of IP44 splash proof industrial wall mounting appliance inlets that are robust, reliable and easy to connect. The angled inlets feature simple screw connections allowing for rapid connection in the field. Metric cable entry points at the top and bottom supporting flexible installation. Constructed from a heavy-duty Amaplast casing including nickel plated contacts with high heat resistant contact carriers supporting excellent corrosion resistance. These Mennekes industrial BS4343 power inlets perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes IP44 wall mounting appliance inlets are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Rugged construction for added durability.
• Easy screw terminals
• Hinged lid version available – See part number 315-3589
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion
• Enclosure base has a stamped recess for quick cutting out
• 32 Amp versions have side and back cable entry points
• Easy screw terminals
• Hinged lid version available – See part number 315-3589
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion
• Enclosure base has a stamped recess for quick cutting out
• 32 Amp versions have side and back cable entry points
Applications
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
• Food industry: on indoor equipment subjected to light splashing.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
Q&A
Q: Are the appliance inlets easy to connect?
A: Yes, the Mennekes IP44 splash proof inlets have simple screw connections for easy termination
Q: Are there any accessories or mating connectors available?
Appliance inlet 491-428 mates with connector 236-0203
Appliance inlet 491-434 mates with connectors 464-6262 and 236-0247
Appliance inlet 491-456 mates with connectors 464-6290 and 236-0382
Appliance inlet 187-1083 mates with connectors 464-6313 and 236-0269
Appliance inlet 187-1128 mates with connectors 464-6335 and 236-0405
Appliance inlet 315-3589 mates with connectors 464-6258 and 236-0203
A: Yes, the Mennekes IP44 splash proof inlets have simple screw connections for easy termination
Q: Are there any accessories or mating connectors available?
Appliance inlet 491-428 mates with connector 236-0203
Appliance inlet 491-434 mates with connectors 464-6262 and 236-0247
Appliance inlet 491-456 mates with connectors 464-6290 and 236-0382
Appliance inlet 187-1083 mates with connectors 464-6313 and 236-0269
Appliance inlet 187-1128 mates with connectors 464-6335 and 236-0405
Appliance inlet 315-3589 mates with connectors 464-6258 and 236-0203
Standards
EN60.309
Mennekes Appliance Inlets
Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | 25 ° |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Cable CSA | 2.5 → 6mm² |
Colour | Blue |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Low Voltage | No |