- RS Stock No.:
- 236-0051
- Mfr. Part No.:
- 3935
- Manufacturer:
- MENNEKES
44 In stock for delivery within 2 working days
Price Each
€25.90
(exc. VAT)
€31.86
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €25.90 |
5 + | €24.64 |
- RS Stock No.:
- 236-0051
- Mfr. Part No.:
- 3935
- Manufacturer:
- MENNEKES
- COO (Country of Origin):
- DE
Mennekes PowerTOP 16 Amp and 32 Amp IP44 Cable Mount Plugs
From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the rear with and integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed, with a smooth slip proof grip the PowerTOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes PowerTOP industrial plugs are designed in accordance with BS EN 60309-2 / BS4343. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE Plugs have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Rugged construction for added durability and impact resistance.
• Ergonomically designed providing a slip proof grip.
• Fast connection, locking slides instead of screws for slick connect and disconnect.
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.
• 16 Amp and 32 Amp versions available.
• Ergonomically designed providing a slip proof grip.
• Fast connection, locking slides instead of screws for slick connect and disconnect.
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.
• 16 Amp and 32 Amp versions available.
Applications for Mennekes PowerTOP IP44 Plugs
• Agriculture: Portable equipment used or stored in sheltered environments.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.
Q&A
Q: What are the advantages of PowerTOP over similar CEE connectors?
A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.
Q: Are the connectors easy to install?
A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 236-0196 mates with socket 236-0247
Plug 236-0051 mates with socket 236-0310
Plug 236-0174 mates with socket 236-0269
Plug 236-0039 mates with socket 236-0405
Plug 235-9950 mates with socket 236-0203
Plug 236-0124 mates with socket 236-0310
Plug 235-9994 mates with socket 236-0226
Plug 236-0102 mates with socket 236-0332
A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.
Q: Are the connectors easy to install?
A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 236-0196 mates with socket 236-0247
Plug 236-0051 mates with socket 236-0310
Plug 236-0174 mates with socket 236-0269
Plug 236-0039 mates with socket 236-0405
Plug 235-9950 mates with socket 236-0203
Plug 236-0124 mates with socket 236-0310
Plug 235-9994 mates with socket 236-0226
Plug 236-0102 mates with socket 236-0332
Standards
BS4343; CEE17
Mennekes PowerTOP
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Series | PowerTOP |
Colour | Red |
Cable CSA | 1 → 2.5mm² |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Low Voltage | No |
- RS Stock No.:
- 236-0051
- Mfr. Part No.:
- 3935
- Manufacturer:
- MENNEKES
- COO (Country of Origin):
- DE
Mennekes PowerTOP 16 Amp and 32 Amp IP44 Cable Mount Plugs
From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the rear with and integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed, with a smooth slip proof grip the PowerTOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes PowerTOP industrial plugs are designed in accordance with BS EN 60309-2 / BS4343. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE Plugs have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Rugged construction for added durability and impact resistance.
• Ergonomically designed providing a slip proof grip.
• Fast connection, locking slides instead of screws for slick connect and disconnect.
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.
• 16 Amp and 32 Amp versions available.
• Ergonomically designed providing a slip proof grip.
• Fast connection, locking slides instead of screws for slick connect and disconnect.
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.
• 16 Amp and 32 Amp versions available.
Applications for Mennekes PowerTOP IP44 Plugs
• Agriculture: Portable equipment used or stored in sheltered environments.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.
Q&A
Q: What are the advantages of PowerTOP over similar CEE connectors?
A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.
Q: Are the connectors easy to install?
A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 236-0196 mates with socket 236-0247
Plug 236-0051 mates with socket 236-0310
Plug 236-0174 mates with socket 236-0269
Plug 236-0039 mates with socket 236-0405
Plug 235-9950 mates with socket 236-0203
Plug 236-0124 mates with socket 236-0310
Plug 235-9994 mates with socket 236-0226
Plug 236-0102 mates with socket 236-0332
A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.
Q: Are the connectors easy to install?
A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 236-0196 mates with socket 236-0247
Plug 236-0051 mates with socket 236-0310
Plug 236-0174 mates with socket 236-0269
Plug 236-0039 mates with socket 236-0405
Plug 235-9950 mates with socket 236-0203
Plug 236-0124 mates with socket 236-0310
Plug 235-9994 mates with socket 236-0226
Plug 236-0102 mates with socket 236-0332
Standards
BS4343; CEE17
Mennekes PowerTOP
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Series | PowerTOP |
Colour | Red |
Cable CSA | 1 → 2.5mm² |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Low Voltage | No |