- RS Stock No.:
- 267-5747
- Manufacturer:
- RS PRO
133 In stock for delivery within 2 working days
Price 1 Reel of 100 Metre(s)
€21.21
(exc. VAT)
€26.09
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | €21.21 | €0.212 |
*price indicative
- RS Stock No.:
- 267-5747
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
- Hook Up Wire Defence standard 61-12 (part 6)
- Wire reel length 100 m
- PVC insulated sheath to Type 2 BS EN 50636-3
- Core size 1/0.6 mm
- Conductor is Annealed tinned Copper Class 5 to BS EN 60228
- Single conductor
- Voltage rating 1000 V ac maximum
- Flame retardant
- Meets Standards MFR Declaration, Defence standard 61-12 (part 6), BS 4808
Applications Type
- Internal cabling for electrical and electronic equipment
- Instrumentation wiring
- Control panel wiring
- Circuit boards, computers, battery operated equipment
- Lighting, are all a few of the many applications RS PRO Hook UP Wire is used for
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is Defence Standard Hook Up Wire / Cable?
Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).
Colours available for Core size 1/0.6 mm, 100 m Hook Up Wire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Cross Sectional Area | 0.3 mm² |
Sheath Colour | Green |
Core Strands | 1/0.6 mm |
Length | 100m |
Insulation Material | PVC |
Voltage Rating | 1000 V ac |
Outer Diameter | 1.55mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -15°C |
CPR Certification | Eca |
Conductor Material | Annealed Tinned Copper |
Standards Met | Def Stan 61-12 Part 6 |
Outer Sheath Material | PVC |
Size of Strands | 0.6 mm |
Number of Strands | 1 |
- RS Stock No.:
- 267-5747
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
- Hook Up Wire Defence standard 61-12 (part 6)
- Wire reel length 100 m
- PVC insulated sheath to Type 2 BS EN 50636-3
- Core size 1/0.6 mm
- Conductor is Annealed tinned Copper Class 5 to BS EN 60228
- Single conductor
- Voltage rating 1000 V ac maximum
- Flame retardant
- Meets Standards MFR Declaration, Defence standard 61-12 (part 6), BS 4808
Applications Type
- Internal cabling for electrical and electronic equipment
- Instrumentation wiring
- Control panel wiring
- Circuit boards, computers, battery operated equipment
- Lighting, are all a few of the many applications RS PRO Hook UP Wire is used for
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is Defence Standard Hook Up Wire / Cable?
Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).
Colours available for Core size 1/0.6 mm, 100 m Hook Up Wire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Cross Sectional Area | 0.3 mm² |
Sheath Colour | Green |
Core Strands | 1/0.6 mm |
Length | 100m |
Insulation Material | PVC |
Voltage Rating | 1000 V ac |
Outer Diameter | 1.55mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -15°C |
CPR Certification | Eca |
Conductor Material | Annealed Tinned Copper |
Standards Met | Def Stan 61-12 Part 6 |
Outer Sheath Material | PVC |
Size of Strands | 0.6 mm |
Number of Strands | 1 |