- RS Stock No.:
- 425-709
- Mfr. Part No.:
- DT048PA-CE02
- Manufacturer:
- Deutsch
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€10.42
(exc. VAT)
€12.82
(inc. VAT)
Units | Per unit |
1 - 9 | €10.42 |
10 - 49 | €9.49 |
50 + | €8.55 |
- RS Stock No.:
- 425-709
- Mfr. Part No.:
- DT048PA-CE02
- Manufacturer:
- Deutsch
Legislation and Compliance
Product Details
DT Receptacles
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
Available in this Range
• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
Approvals
IP67
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Automotive Connector |
Gender | Female |
Current Rating | 13A |
Series | DT |
Colour | Grey |
Termination Method | Crimp |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Plating | Nickel |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 425-709
- Mfr. Part No.:
- DT048PA-CE02
- Manufacturer:
- Deutsch