- RS Stock No.:
- 492-5852
- Mfr. Part No.:
- 282
- Manufacturer:
- MENNEKES
4 Within 1 working day(s) (IE stock)
33 Within 2 working day(s) (EU stock)
Added
Price Each
€52.13
(exc. VAT)
€64.12
(inc. VAT)
Units | Per unit |
1 - 4 | €52.13 |
5 + | €49.52 |
- RS Stock No.:
- 492-5852
- Mfr. Part No.:
- 282
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Mennekes AM-TOP 16 Amp and 32 Amp IP67 Cable Mount Plugs
From Mennekes, the AM-TOP series of IP67 CEE industrial cable mount plugs are robust, reliable and easy to connect. Featuring open terminal screws all facing in the same direction the AM-TOP series of plugs are terminated quickly in the field. A rugged cable gland at the rear of the plug when tightened grips the cable and seals the gasket at the same time. Integral strain relief prevents cable kinking. Constructed from a heavy-duty Amaplast casing including nickel plated contacts with high heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed the AM- TOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes AM-TOP industrial plugs are designed in accordance with BS EN 603529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Rugged construction for added durability.
• Screw terminal connection. Open connection terminals all facing in the same direction enabling rapid wiring.
• Single part body.
• Cable gland and sealing. Tightening the cable gland activates the internal cable grip and automatically seals the gasket.
• Integrated cable strain relief, preventing the cable from kinking
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
• Screw terminal connection. Open connection terminals all facing in the same direction enabling rapid wiring.
• Single part body.
• Cable gland and sealing. Tightening the cable gland activates the internal cable grip and automatically seals the gasket.
• Integrated cable strain relief, preventing the cable from kinking
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
Applications
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Food industry: Locations where washing down of equipment is imperative.
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators.
• Food industry: Locations where washing down of equipment is imperative.
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators.
Q: What are the advantages of AM-TOP over similar CEE connectors?
A: AM-TOP cable mount plugs feature simple open screw terminals all facing the same way, this unique feature enables rapid in-field connection, saving valuable time.
Q: Are the connectors easy to install?
A: AM-TOP connectors have simple screw terminations for electrical connection. An integrated cable gland at the rear clamps and seals the cable.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 492-5824 mates with socket 492-5868
Plug 492-5846 mates with socket 492-6007
Plug 492-5852 mates with socket 492-6029
Plug 492-5953 mates with socket 492-6007
Plug 492-5975 mates with socket 679-6946
Plug 492-5830 mates with socket 492-5997
A: AM-TOP cable mount plugs feature simple open screw terminals all facing the same way, this unique feature enables rapid in-field connection, saving valuable time.
Q: Are the connectors easy to install?
A: AM-TOP connectors have simple screw terminations for electrical connection. An integrated cable gland at the rear clamps and seals the cable.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 492-5824 mates with socket 492-5868
Plug 492-5846 mates with socket 492-6007
Plug 492-5852 mates with socket 492-6029
Plug 492-5953 mates with socket 492-6007
Plug 492-5975 mates with socket 679-6946
Plug 492-5830 mates with socket 492-5997
Mennekes AM-TOP IP44 and IP67
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 4P |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
Series | AM-TOP |
IP Rating | IP67 |
Cable CSA | 1 → 2.5mm² |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Low Voltage | No |
- RS Stock No.:
- 492-5852
- Mfr. Part No.:
- 282
- Manufacturer:
- MENNEKES