- RS Stock No.:
- 612-0122
- Mfr. Part No.:
- 6320G1
- Manufacturer:
- Anderson Power Products
182 In stock for delivery within 2 working days
Added
Price Each
€33.66
(exc. VAT)
€41.40
(inc. VAT)
Units | Per unit |
1 - 4 | €33.66 |
5 - 9 | €30.97 |
10 - 24 | €28.27 |
25 - 49 | €25.58 |
50 + | €23.56 |
- RS Stock No.:
- 612-0122
- Mfr. Part No.:
- 6320G1
- Manufacturer:
- Anderson Power Products
Legislation and Compliance
Product Details
SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered
From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.
A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.
Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1
A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.
Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1
Features and Benefits:
Mechanical keyed housings – prevents accidental mating of components operating at different voltages
Flat wiping contacts – this system allows for minimal contact resistance at high current, the wiping action cleans contact surface during disconnection, insures better conductivity and longer life
Rugged material
Assembly fast and easy
Available in 50A, 120A, 175A and 350A
Operating temperature range -20°C to +105°C
Flammability rating UL94 V-0
Flat wiping contacts – this system allows for minimal contact resistance at high current, the wiping action cleans contact surface during disconnection, insures better conductivity and longer life
Rugged material
Assembly fast and easy
Available in 50A, 120A, 175A and 350A
Operating temperature range -20°C to +105°C
Flammability rating UL94 V-0
Note
The SB350 series has been re-tested under the UL standard and due to this it has been up-rated to 450A. The housing will still state SB350 and show 350A rating until further notice. Please refer to the new datasheet for details.
Specifications
Attribute | Value |
---|---|
Gender | Female to Male |
Number of Contacts | 2 |
Current Rating | 350A |
Voltage Rating | 600 V |
Colour | Grey |
Series | SB |