Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Connector Adapter Plug, Rated At 32A, 415 V,With Phase
- RS Stock No.:
- 703-3811
- Mfr. Part No.:
- 218.3237RV
- Manufacturer:
- Scame
15 In stock for delivery within 2 working days
Added
Price Each
€59.50
(exc. VAT)
€73.18
(inc. VAT)
Units | Per unit |
1 - 9 | €59.50 |
10 + | €56.53 |
- RS Stock No.:
- 703-3811
- Mfr. Part No.:
- 218.3237RV
- Manufacturer:
- Scame
Technical data sheets
Legislation and Compliance
Product Details
Scame cable mount industrial power connector with phase inverter
From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated
- Voltage ratings of 415V.
- 40 °C maximum operating temperature
- All models offered in the range are highly reliable and excellent quality
- Straight body orientation
- Constructed from a toughened engineering plastic
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP44, IP66 and IP67 ratings?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Phase Inverter | Yes |