- RS Stock No.:
- 801-0816
- Mfr. Part No.:
- 15324981
- Manufacturer:
- Delphi
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.056
(exc. VAT)
€0.069
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.056 | €5.60 |
1000 - 2400 | €0.05 | €5.00 |
2500 - 9900 | €0.048 | €4.80 |
10000 - 24900 | €0.045 | €4.50 |
25000 + | €0.042 | €4.20 |
*price indicative |
- RS Stock No.:
- 801-0816
- Mfr. Part No.:
- 15324981
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi Metri-Pack 280 Cable Seals for Sealed Female Automotive Connectors
A range of cable seals for use with the Metri-Pack 280 series automotive connectors. These Metri-Pack 280 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0816 is blue and is for use with a cable diameter of 4.30 to 3.45mm
Stock number 801-0812 is grey and is for use with a cable diameter of 3.49 to 2.81mm
Stock number 801-0800 is green and is for use with a cable diameter of 2.85 to 2.03mm
Stock number 801-0819 is dark red and is for use with a cable diameter of 1.70 to 1.29mm
Stock number 801-0816 is blue and is for use with a cable diameter of 4.30 to 3.45mm
Stock number 801-0812 is grey and is for use with a cable diameter of 3.49 to 2.81mm
Stock number 801-0800 is green and is for use with a cable diameter of 2.85 to 2.03mm
Stock number 801-0819 is dark red and is for use with a cable diameter of 1.70 to 1.29mm
Delphi Metri-Pack 280 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Cable Seal |
Series | Metri-Pack |