- RS Stock No.:
- 896-1675
- Mfr. Part No.:
- 12020801
- Manufacturer:
- Delphi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
€0.392
(exc. VAT)
€0.482
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €0.392 | €19.60 |
500 - 1200 | €0.352 | €17.60 |
1250 - 2450 | €0.333 | €16.65 |
2500 - 4950 | €0.313 | €15.65 |
5000 + | €0.294 | €14.70 |
*price indicative |
- RS Stock No.:
- 896-1675
- Mfr. Part No.:
- 12020801
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies
A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock numbers 896-1675 (female) and 896-01688 are for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock numbers 896-1675 (female) and 896-01688 are for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822
Delphi Weather-Pack Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Series | Weather-Pack |
Gender | Female |
- RS Stock No.:
- 896-1675
- Mfr. Part No.:
- 12020801
- Manufacturer:
- Delphi